text.skipToContent text.skipToNavigation

Manufacturer Part #

NVT2008BQ,115

NVT2008 Series 5.5 V Bidirectional Voltage-Level Translator - DHVQFN-20

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2024
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 8
Supply Voltage: 1V to 5.5V
ON Resistance: 2.7Ω
Propagation Delay: 1.5ns
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DHVQFN-20
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$1,245.00
USD
Quantity
Web Price
3,000
$0.415
6,000
$0.395
9,000
$0.375
12,000
$0.36
15,000+
$0.34
Product Variant Information section