
Manufacturer Part #
PCA9306D,118
PCA9306 Series 3.3 V Dual Bidirectional Voltage-Level Translator - SOIC-8
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
No of Channels: | 2 |
Input Type: | Voltage |
Output Type: | Voltage |
Supply Voltage: | 1.2V to 5.5V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,005
USA:
2,005
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$0.58
50
$0.44
100
$0.42
250
$0.395
500+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount