text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9306DTR2G

PCA9306 Series 5.5 V Dual Bidirectional I2C−bus & SMBus Voltage-Level Translator

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Operating Frequency-Max: 400kHz
Supply Voltage: 1V to 5.5V
ON Resistance: 4.8Ω
Propagation Delay: 1.75ns
Operating Temp Range: -55°C to +125°C
Power Dissipation: 833mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
4,000
Multiple Of:
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$920.00
USD
Quantity
Web Price
4,000+
$0.23
Product Variant Information section