text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 4,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.685
250 $0.415
500 $0.40
1,000 $0.38
2,500+ $0.36
Total:

$1.37

USD
Attributes
Attributes Table
No of Channels 2
Operating Frequency-Max 400kHz
Supply Voltage 1V to 5.5V
ON Resistance 4.8Ω
Propagation Delay 1.75ns
Operating Temp Range -55°C to +125°C
Power Dissipation 833mW
Storage Temperature Range -65°C to +150°C
Moisture Sensitivity Level 1