text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9306USG

PCA9306 Series 5.5V Dual Bidirectional I2C-bus & SMBus Voltage-Level Translator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Input Type: Voltage
Output Type: Open Drain
Supply Voltage: 1V to 5.5V
Package Style:  US-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,275.00
USD
Quantity
Web Price
3,000
$0.425
6,000
$0.40
9,000
$0.38
12,000
$0.365
15,000+
$0.345
Product Variant Information section