text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9306USG

PCA9306 Series 5.5V Dual Bidirectional I2C-bus & SMBus Voltage-Level Translator

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Input Type: Voltage
Output Type: Open Drain
Supply Voltage: 1V to 5.5V
Package Style:  US-8
Mounting Method: Surface Mount
Pricing Section
Stock:
1,970
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$0.69
USD
Quantity
Web Price
1
$0.685
50
$0.44
100
$0.405
500
$0.335
1,500+
$0.295