Manufacturer Part #
PI6ULS5V9509UEX
PI6ULS5V9509: Level Translating I2C-Bus/SMBus Repeater with Tiny Package
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pericom Saronix-eCera | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
Pericom Saronix-eCera PI6ULS5V9509UEX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI6ULS5V9509UEX - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Operating Frequency-Max: | 400kHz |
| Supply Voltage: | 1.1V to 5.5V |
| Supply Current: | 3mA |
| Propagation Delay: | 75ns |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.38
5,000
$0.375
7,500
$0.37
10,000+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount