text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.835
Total:

$2,505.00

USD
Attributes
Attributes Table
No of Channels 1
Input Type Logic
Operating Frequency-Max 4MHz
Data Rate 90Mbps
Supply Voltage 1.8V to 5.5V