text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100ELT22ZG-TR

SY100ELT22L Series 5.5 V Dual TTL-to-Differential PECL Translator - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Input Type: TTL
Output Type: PECL
Supply Voltage: 4.2V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The SY100ELT22ZG TR is a part of SY100ELT22 series 5.5 V Dual TTL-to-Differential PECL Translator.Its available in SOIC-8 package.

The low skew, dual gate design of the ELT22 makes it ideal for applications which require the tranlation of a clock and a data signal.

Features:

  • 300ps typical propagation delay
  • <100ps output-to-output skew
  • Differential PECL outputs
  • PNP TTL inputs for minimal loading
  • Flow-Through pinouts
  • Available in 8-pin SOIC package

View the series of SY100ELT22 Dual Differential Translator

Pricing Section
Stock:
1,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
4 Weeks
Total
$7.27
USD
Quantity
Web Price
1
$7.27
50
$6.06
100
$5.87
250
$5.63
500+
$5.45