text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100ELT23LZG-TR

SY100ELT23L Series 3.3V Dual Differential LVPECL-to-LVTTL Translator - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Input Type: LVPECL
Output Type: LVTTL
Supply Voltage: 3.3V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The SY100ELT23LZG TR is a part of SY100ELT23L series Dual differential LVPECL-to-LVTTL translators with +3.3 V power supply.Its Operating Temperature Range -40°C to 85°C and its available in SOIC-8 package.

The low skew, dual gate design of the ELT23L makes it ideal for applications which require the translation of a clock and a data signal.

Features:

  • 3.3 V power supply
  • 2.0 ns typical propagation delay
  • <500 ps typical output-to-output skew
  • Differential LVPECL inputs
  • 24 mA TTL outputs
  • Flow-through pinouts
  • Available in 8-pin SOIC package

View the Complete series of SY100ELT23L Dual differential LVPECL-to-LVTTL translators

Pricing Section
Stock:
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$8.62
USD
Quantity
Web Price
1
$8.62
50
$7.19
100
$6.96
250
$6.67
500+
$6.46