text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100EPT22VKG-TR

SY100EPT22V Series 3.3/5V Dual LVTTL/LVCMOS-to-Differential LVPECL Translator

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Input Type: LVTTL/LVCMOS
Output Type: LVPECL
Operating Frequency-Max: 800MHz
Supply Voltage: 3.3V to 5.5V
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The SY100EPT22VKG TR is a dual TTL/CMOS to differential PECL translator, available in a MSOP-8 package.

The low skew, dual gate design of the EPT22V makes it ideal for those applications where space, performance and low power are at a premium.

Features:

  • 3.3 V and 5 V power supply options
  • 300 ps typical propagation delay
  • Differential LVPECL output
  • ICC Max 25 mA
  • PNP LVTTL input for minimal loading
  • Flow-through pinouts
  • Q outputs will default HIGH with inputs open
  • Max. frequency range 800 MHz

View the List of available SY100EP Series of Translators

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
7 Weeks
Total
$17.73
USD
Quantity
Web Price
1
$17.73
50
$13.52
100
$12.89
250
$12.09
500+
$11.53
Product Variant Information section