text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89833ALMG-TR

SY89833 Series 3.3 V 2 GHz Ultra Precision 1:4 LVDS Fanout Buffer/Translator

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1705
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Input Type: CML/LVDS/LVPECL
Output Type: LVDS
Operating Frequency-Max: 2GHz
Supply Voltage: 3V to 3.6V
Package Style:  MLF-16
Mounting Method: Surface Mount
Features & Applications

The SY89833ALMG TR is a lower noise version of the SY89833L 3.3 V, high-speed 2 GHz Low Voltage Differential Swing (LVDS) 1:4 fanout buffer. Within device skew is guaranteed to be less than 20ps over supply voltage and temperature

The differential input buffer has a unique internal termination design that allows access to the termination network through a VT pin. This feature allows the device to easily interface to different logic standards. A VREF-AC reference is included for AC-coupled applications.

Features:

  • Guaranteed AC performance over temperature and voltage:
    • DC-to > 2 GHz throughput
    • <470ps propagation delay (IN-to-Q)
    • <20ps within-device skew
    • <190ps rise/fall times
  • Improved Ultra-low jitter design:
    • <1psRMS cycle-to-cycle jitter
    • <10psPP total jitter
    • <1psRMS random jitter
    • <10psPP deterministic jitter
    • <0.635ps @ 156.25 MHz (Integrated from 12 kHz to 20 MHz)
  • Unique input termination and VT pin accepts DC- and AC-coupled inputs
  • High-speed LVDS outputs
  • 3.3 V power supply operation
  • Industrial temperature range: –40°C to +85°C
  • Available in 16-pin (3mm x 3mm) QFN package

Applications:

  • Processor clock distribution
  • SONET clock distribution
  • Fibre Channel clock distribution
  • Gigabit Ethernet clock distribution

View the complete family of Fanout Buffer/Translators

Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
7,000
Factory Lead Time:
8 Weeks
Total
$2,620.00
USD
Quantity
Web Price
1,000+
$2.62
Product Variant Information section