text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C128M16D3LB-12BCN

AS4C128M16D3LB Series 2 Gb (128 M x 16) 1.35 V 800 MHz DDR3 SDRAM - FBGA-96

Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 2Gb
Configuration: 128 M x 16
Supply Voltage-Nom: 1.45V to 1.283V
CAS Latency: 11
Speed Grade: 800MHz
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Stock:
146
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
858
Factory Lead Time:
5-10 Days
Total
$5.49
USD
Quantity
Web Price
1
$5.49
15
$4.94
40
$4.75
125
$4.54
300+
$4.39