text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C16M16SA-7BCN

AS4C16M16SA Series 256-Mbit (16 M x 16) 166 MHz SMT CMOS SDRAM - TFBGA-54

Mfr. Name: Alliance Memory
Standard Pkg:
Date Code: 1846
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 256Mb
Configuration: 16 M x 16
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Speed Grade: 143MHz
Package Style:  TFBGA-54
Mounting Method: Surface Mount
Pricing Section
Stock:
606
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.60
USD
Quantity
Web Price
1
$3.60
20
$3.50
50
$3.47
150
$3.44
400+
$3.41