text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C1G8MD3L-12BCN

AS4C1G8MD3L Series 8 Gb (1 G x 8) 1.45 V Surface Mount DDR3 SDRAM - FBGA-78

Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 1830
Product Specification Section
Technical Attributes
Attributes Table
Memory Type: DDR3 SDRAM
Memory Density: 8Gb
Configuration: 1 G x 8
Supply Voltage-Nom: 1.28V to 1.45V
CAS Latency: 11
Number of Words: 1 G
Word Length: 8b
Access Time-Max: 13.75ns
Speed Grade: 800MHz
Interface Circuit Type: Parallel
Operating Temp Range: 0°C to 95°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-78
Mounting Method: Surface Mount
Pricing Section
Stock:
1,020
Minimum Order:
170
Multiple Of:
170
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,975.00
USD
Quantity
Web Price
170+
$17.50
Product Variant Information section