text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C256M16D3LB-12BCN

AS4C256M16D3LB Series 4 Gb (256 M x 16) 1.35 V 800 MHz DDR3 SDRAM - FBGA-96

Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 1634
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4Gb
Configuration: 256 M x 16
Supply Voltage-Nom: 1.45V to 1.283V
CAS Latency: 11
Speed Grade: 800MHz
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Stock:
499
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$9.11
USD
Quantity
Web Price
1
$9.11
10
$8.27
30
$7.90
75
$7.60
200+
$7.29
Product Variant Information section