text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C32M16D1A-5TCN

AS4C32xx Series 512 Mb (32Mx16) DDR1 2.5 V 200 MHz Synchronous DRAM - TSOP II-66

Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 1815
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 512Mb
Configuration: 32 M x 16
Supply Voltage-Nom: 2.3V to 2.7V
Speed Grade: 200MHz
Package Style:  TSOP II-66
Mounting Method: Surface Mount
Pricing Section
Stock:
72
Minimum Order:
72
Multiple Of:
108
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$203.76
USD
Quantity
Web Price
108
$2.83
216
$2.69
324
$2.56
540+
$2.43
Product Variant Information section