text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C32M16D1A-5TCNTR

AS4C32xx Series 512 Mb (32 M x 16) DDR1 2.7 V Synchronous DRAM - TSOP II-66

Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 512Mb
Configuration: 32 M x 16
Supply Voltage-Nom: 2.3V to 2.7V
Speed Grade: 200MHz
Package Style:  TSOP II-66
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,250.00
USD
Quantity
Web Price
1,000+
$2.25
Product Variant Information section