text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C32M16SB-7TCN

AS4C32M16SB Series 512 Mb (32 M x 16) 3.6 V 143 MHz SMT SDRAM - TSOP II-54

Mfr. Name: Alliance Memory
Standard Pkg:
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 512Mb
Configuration: 32 M x 16
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Speed Grade: 143MHz
Package Style:  TSOP-54
Mounting Method: Surface Mount
Pricing Section
Stock:
41
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$12.18
USD
Quantity
Web Price
1
$12.18
10
$11.11
25
$10.54
75
$9.90
150+
$9.52