text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C32M16SB-7TIN

AS4C32M16SB Series 512 Mb (32 M x 16) 143 MHz CMOS Synchronous DRAM - TSOP II-54

Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 1807
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 512Mb
Configuration: 32 M x 16
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Speed Grade: 143MHz
Package Style:  TSOP II-54
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,080
Multiple Of:
108
On Order:
0
Factory Stock:Factory Stock:
0
Total
$12,247.20
USD
Quantity
Web Price
108+
$11.34
Product Variant Information section