text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C4M16SA-6BIN

AS4C4M16SA Series 64-Mbit (4 M x 16) 166 MHz SMT CMOS SDRAM - TFBGA-54

Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 64Mb
Configuration: 4 M x 16
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Speed Grade: 166MHz
Package Style:  FBGA-54
Mounting Method: Surface Mount
Pricing Section
Stock:
2,088
Minimum Order:
348
Multiple Of:
348
3,132
Factory Stock:Factory Stock:
0
Total
$831.72
USD
Quantity
Web Price
348
$2.39
696
$1.95
1,044
$1.93
1,392+
$1.91