text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C4M16SA-7TCN

64 Meg SDRAM A-die 3.3V 143 MHz Synchronous DRAM - TSOP II -54

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 64Mb
Configuration: 4 M x 16
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Speed Grade: 143MHz
Package Style:  TSOP II-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
3,240
Factory Stock:Factory Stock:
0
Minimum Order:
1080
Multiple Of:
108
Total
$1,868.40
USD
Quantity
Web Price
108
$2.16
216
$1.79
432
$1.74
540+
$1.73
Product Variant Information section