text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C4M16SA-7TCN

64 Meg SDRAM A-die 3.3V 143 MHz Synchronous DRAM - TSOP II -54

Mfr. Name: Alliance Memory
Standard Pkg:
Date Code: 1907
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 64Mb
Configuration: 4 M x 16
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Speed Grade: 143MHz
Package Style:  TSOP II-54
Mounting Method: Surface Mount
Pricing Section
Stock:
3,344
Minimum Order:
108
Multiple Of:
108
3,348
Factory Stock:Factory Stock:
61,888
Factory Lead Time:
5-10 Days
Total
$165.24
USD
Quantity
Web Price
108
$1.53
324
$1.46
432
$1.39
1,080
$1.32
1,620+
$1.25