text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C512M16D3L-12BCN

AS4C512Mxx Series 8 Gb (512 M x 16) 1.45 V 800 MHz DDR3L SDRAM - FBGA-96

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 1932
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 8Gb
Configuration: 512 M x 8
Supply Voltage-Nom: 1.45V to 1.283V
CAS Latency: 11
Speed Grade: 800MHz
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1700
Multiple Of:
170
Total
$35,105.00
USD
Quantity
Web Price
1+
$20.65
Product Variant Information section