text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C512M16D3L-12BIN

AS4C512xx Series 8 Gb (512 M x 16) 800 MHz Surface Mount DDR3L SDRAM - FBGA-96

Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 1844
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 8Gb
Configuration: 512 M x 16
Supply Voltage-Nom: 1.45V to 1.283V
CAS Latency: 11
Speed Grade: 800MHz
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Stock:
619
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$31.65
USD
Quantity
Web Price
1
$31.65
4
$29.46
15
$27.52
30
$26.55
75+
$25.32
Product Variant Information section