Manufacturer Part #
AS4C8M16MSA-6BIN
SDRAM - Mobile Memory IC 128Mb (8M x 16) Parallel 54-FBGA (8x8)
Product Specification Section
Alliance Memory AS4C8M16MSA-6BIN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS4C8M16MSA-6BIN - Technical Attributes
Attributes Table
Memory Type: | DRAM |
Memory Density: | 128Mb |
Supply Voltage-Nom: | 1.7V to 1.95V |
Number of Words: | 8M |
Word Length: | 16b |
Access Time-Max: | 5ns |
Speed Grade: | 166GHz |
Interface Type: | Parallel |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | FBGA-54 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$3.66
20
$3.66
75
$3.66
250
$3.66
1,000+
$3.66
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
FBGA-54
Mounting Method:
Surface Mount