text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C8M16SA-6BAN

AS4C8M16SA 128 Mb (8M x 16) 166 MHz Synchronous DRAM (SDRAM)-TFBGA-54

Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2015
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 128Mb
Configuration: 8 M x 16
Supply Voltage-Nom: 3V to 3.6V
Speed Grade: 166MHz
Package Style:  FBGA-54
Mounting Method: Surface Mount
Pricing Section
Stock:
64
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.53
USD
Quantity
Web Price
1
$3.53
20
$3.49
50
$3.48
150
$3.47
400+
$3.46
Product Variant Information section