text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C8M16SA-6TCN

AS4C4M16SA Series 128 Mb (8 M x 16) A-die 3.3V 166 MHz SDRAM - TSOP II-54

Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 128Mb
Configuration: 8 M x 16
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Speed Grade: 166MHz
Package Style:  TSOP II-54
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
108
Multiple Of:
108
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$217.08
USD
Quantity
Web Price
108
$2.01
324
$1.69
432
$1.68
1,080
$1.63
1,620+
$1.61
Product Variant Information section