text.skipToContent text.skipToNavigation

Manufacturer Part #

C1612PM1WDGTK-U

1024M x 16bits x 1 channel

Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Type: DDR4
Memory Density: 16Gb
Configuration: 1 G x 16
Supply Voltage-Nom: 1.06V to 1.95V
Number of Words: 1 G
Word Length: 16b
Interface Circuit Type: Parallel
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  FBGA-200
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$186.90
USD
Quantity
Web Price
1+
$18.69
Product Variant Information section