text.skipToContent text.skipToNavigation

Manufacturer Part #

D0811PM1WDGTK-U

8Gb (x16) LPDDR4 1.8V 3200Mb/s 200-ball FBGA (10 x 14.5 x 1.0mm) C-Temp

Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Memory Type: DDR4
Memory Density: 8Gb
Configuration: 512 M x 16
Supply Voltage-Nom: 1.06V to 1.95V
Number of Words: 512 M
Word Length: 16b
Interface Circuit Type: Parallel
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -55°C
Package Style:  FBGA-200
Mounting Method: Surface Mount
Pricing Section
Stock:
12
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$11.55
USD
Quantity
Web Price
1+
$11.55
Product Variant Information section