text.skipToContent text.skipToNavigation

Manufacturer Part #

D1216ECMDXGJD-U

2Gbit 128 Mx16 1.35 V DRAM Chip DDR3L SDRAM - FBGA-96

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Date Code:
Product Specification Section
Kingston D1216ECMDXGJD-U - Technical Attributes
Attributes Table
Memory Type: DDR3/3L SDRAM
Memory Density: 2Gb
Configuration: 128M x 16
Supply Voltage-Nom: 1.5V to 1.35V
Number of Words: 16
Word Length: 16b
Operating Temp Range: 0°C to 95°C
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2090
Multiple Of:
209
Total
$5,475.80
USD
Quantity
Web Price
209
$2.75
627
$2.69
836
$2.67
2,090
$2.62
3,135+
$2.57