text.skipToContent text.skipToNavigation

Manufacturer Part #

D2516ACPCXGPH-U

4Gb (256Mbx16) DDR4 96-ball FBGA (7.5x13.5x1.2)

Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Memory Type: DDR4
Memory Density: 4Gb
Configuration: 256 M x 16
Supply Voltage-Nom: 1.14V to 1.26V
Number of Words: 256 M
Word Length: 16b
Interface Circuit Type: Parallel
Operating Temp Range: 0°C to 95°C
Storage Temperature Range: -55°C to +100°C
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Stock:
85
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.78
USD
Quantity
Web Price
1+
$3.78
Product Variant Information section