text.skipToContent text.skipToNavigation

Manufacturer Part #

D2516EC4BXGGB-R

D2516EC4BXGGB-R 4 Gb (256 M x 16) 1.35 V 1600 Mbps DDR3/3L DRAM - FBGA-96

Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Type: DDR3/3L SDRAM
Memory Density: 4Gb
Configuration: 256 M x 16
Supply Voltage-Nom: 1.35V
Speed Grade: 1600MHz
Operating Temp Range: -40°C to +95°C
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7,780.00
USD
Quantity
Web Price
2,000+
$3.89
Product Variant Information section