text.skipToContent text.skipToNavigation

Manufacturer Part #

D2516ECMDXGJD-U

DRAM Chip DDR3L SDRAM 4Gbit 256M X 16 1.35V 96-Pin FBGA

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2130
Product Specification Section
Technical Attributes
Attributes Table
Memory Type: DDR3/3L SDRAM
Memory Density: 4Gb
Configuration: 256 M x 16
Supply Voltage-Nom: 1.5V to 1.35V
Number of Words: 16
Word Length: 16b
Operating Temp Range: 0°C to 95°C
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,508
Germany (Online Only):
2,508
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
209
Multiple Of:
209
Total
$1,529.88
USD
Quantity
Web Price
209
$7.32
418
$6.00
627
$5.92
836+
$5.86
Product Variant Information section