text.skipToContent text.skipToNavigation

Manufacturer Part #

D5128ACPCPGPH-U

4Gb (512Mbx8) DDR4 78-ball FBGA (7.5x10.6x1.2) Commercial Temp

Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Type: DDR4
Memory Density: 4Gb
Configuration: 512 M x 8
Operating Temp Range: 0°C to 70°C
Package Style:  FBGA-78
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.64
USD
Quantity
Web Price
1+
$3.64
Product Variant Information section