text.skipToContent text.skipToNavigation

Manufacturer Part #

HX316LS9IB/8

HX316LS9IB Series 8 Gbyte 1600 MHZ 1.35 V DDR3L CL9 SODIMM - SODIMM-204

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 8GB
Configuration: 1 G x 64
Supply Voltage-Nom: 1.35V
CAS Latency: 11
Memory Type: DDR3/3L SDRAM
Operating Temp Range: 0°C to 85°C
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$79.00
USD
Quantity
Web Price
1+
$79.00
Product Variant Information section