text.skipToContent text.skipToNavigation

Manufacturer Part #

KVR1333D3S9/8G

8GB 2Rx8 1G x 64-Bit PC3-10600 CL9 204-Pin SODIMM

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2042
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 8GB
Configuration: 1 G x 64
Supply Voltage-Nom: 1.425V to 1.575V
CAS Latency: 7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$73.00
USD
Quantity
Web Price
1+
$73.00
Product Variant Information section