text.skipToContent text.skipToNavigation

Manufacturer Part #

KVR13LS9S6/2

KVR13LS Series 2 GB (256M x 64) 667 MHz DDR3L CL9 SODIMM Memory Module

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 2GB
Configuration: 256 M x 64
Supply Voltage-Nom: 1.452V to 1.575V
CAS Latency: 9
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$22.05
USD
Quantity
Web Price
1+
$22.05
Product Variant Information section