text.skipToContent text.skipToNavigation

Manufacturer Part #

KVR16N11S8/4

4GB 1Rx8 512M x 64-Bit PC3-12800 CL11 240-Pin DIMM

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2101
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4GB
Configuration: 512 M x 64
CAS Latency: 11
Memory Type: DDR3
Operating Temp Range: 0°C to 85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$38.00
USD
Quantity
Web Price
1+
$38.00
Product Variant Information section