text.skipToContent text.skipToNavigation

Manufacturer Part #

KVR16N11S8H/4BK

KVR16N Series 4 GB (512M x 64) 1600 MHz DDR3L CL11 SODIMM Memory Module

Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4GB
Configuration: 512 M x 64
Supply Voltage-Nom: 1.425V to 1.575V
CAS Latency: 11
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$21.13
USD
Quantity
Web Price
1+
$21.13
Product Variant Information section