text.skipToContent text.skipToNavigation

Manufacturer Part #

KVR16S11/8

8GB 2Rx8 1G x 64-Bit PC3-12800 CL11 204-Pin SODIMM

Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1GB
Configuration: 1 G x 64
Supply Voltage-Nom: 1.425V to 1.575V
CAS Latency: 11
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$39.58
USD
Quantity
Web Price
1+
$39.58
Product Variant Information section