text.skipToContent text.skipToNavigation

Manufacturer Part #

KVR16S11S6/2

KVR16S11S6/2 Series 2 GB (256 M x 64) 1.575 V SDRAM Module - SODIMM-204

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 2GB
Configuration: 256 M x 64
Supply Voltage-Nom: 1.425V to 1.575V
CAS Latency: 11
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$21.00
USD
Quantity
Web Price
1+
$21.00
Product Variant Information section