text.skipToContent text.skipToNavigation

Manufacturer Part #

QS8M-SVMQ

QS Seires 3.3 V 4 GB Flash QFN Style Solder-Down Computer-on-Module

ECAD Model:
Mfr. Name: Ka-Ro
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4GB
Configuration: Gb Ethernet
Supply Voltage-Nom: 3.3V
Memory Type: DDR3/3L SDRAM
Operating Temp Range: -25°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$263.66
USD
Quantity
Web Price
1+
$263.66
Product Variant Information section