text.skipToContent text.skipToNavigation

Manufacturer Part #

7005L15JG8

8K x 8 Dual-Port RAM 68 PLCC

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Type: Volatile
Memory Density: 64kb
Operating Mode: Asynchronous
Memory Organization: 8K x 8
Access Time-Max: 15ns
Supply Voltage-Nom: 4.5V to 5.5V
Input Capacitance: 9pF
Operating Temp Range: 0°C to 70°C
Interface Type: Parallel
Moisture Sensitivity Level: 3
Package Style:  PLCC-68
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$6,650.00
USD
Quantity
Web Price
250+
$26.60
Product Variant Information section