text.skipToContent text.skipToNavigation

Manufacturer Part #

7026L20JGI

7026L Series 256 Kb (16K x 16) 5.5 V High Spee Dual Port Static RAM - PLCC-84

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Type: Volatile
Memory Density: 256kb
Operating Mode: Asynchronous
Memory Organization: 16K x 16
Access Time-Max: 20ns
Supply Voltage-Nom: 4.5V to 5.5V
Input Capacitance: 9pF
Operating Temp Range: 40°C to 85°C
Interface Type: Parallel
Moisture Sensitivity Level: 3
Package Style:  PLCC-84
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
15
Total
$1,347.90
USD
Quantity
Web Price
15+
$44.93
Product Variant Information section