text.skipToContent text.skipToNavigation

Manufacturer Part #

70V7339S166BCI

9Mbit (512Kb x 18) 3.3V 166Mhz 256-pin BGA Industrial (-40°C to +85°C)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 70V7339S166BCI - Technical Attributes
Attributes Table
Memory Density: 9Mb
Operating Mode: Synchronous
Memory Organization: 512 K x 18
Clock Frequency-Max: 166MHz
Access Time-Max: 3.6ns
Supply Voltage-Nom: -3.15V to +3.45V
Input Capacitance: 8pF
Operating Temp Range: -40°C to +85°C
Interface Type: Parallel
Moisture Sensitivity Level: 4
Package Style:  CABGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
24
Multiple Of:
6
Total
$4,637.52
USD
Quantity
Unit Price
6+
$193.23
Product Variant Information section