text.skipToContent text.skipToNavigation

Manufacturer Part #

7132SA100C

High Speed 2K x 8 Dual Port Static RAM Commercial Temp 48-pin Sidebraze DIP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 16kb
Operating Mode: Asynchronous
Memory Organization: 2 K x 8
Access Time-Max: 100ns
Supply Voltage-Nom: 4.5V to 5.5V
Input Capacitance: 11pF
Operating Temp Range: 0°C to 70°C
Interface Type: Parallel
Moisture Sensitivity Level: 1
Package Style:  DIP-48
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
8
Total
$2,272.00
USD
Quantity
Web Price
8+
$56.80
Product Variant Information section