text.skipToContent text.skipToNavigation

Manufacturer Part #

72V2105L10PFG

Synchronous FIFO 4.5M (256K x 18) Uni-Directional 100MHz 6.5ns 64-TQFP (14x14)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 72V2105L10PFG - Technical Attributes
Attributes Table
Memory Density: 4.5Mb
Operating Mode: Synchronous
Memory Organization: 256 K x 18
Clock Frequency-Max: 100MHz
Access Time-Max: 6.5ns
Supply Voltage-Nom: 3V to 3.6V
Input Capacitance: 10pF
Operating Temp Range: 0°C to 70°C
Interface Type: Parallel
Moisture Sensitivity Level: 3
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
45
Multiple Of:
45
Total
$6,931.80
USD
Quantity
Unit Price
45+
$154.04
Product Variant Information section