text.skipToContent text.skipToNavigation

Manufacturer Part #

72V273L6PFG

Synchronous FIFO 288K (16K x 18)(32K x 9) Uni-Directional 166MHz 4ns 80-TQFP (14

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 72V273L6PFG - Technical Attributes
Attributes Table
Memory Density: 288kb
Operating Mode: Synchronous
Memory Organization: 32 K x 9*16 K x 18
Clock Frequency-Max: 166MHz
Access Time-Max: 4ns
Supply Voltage-Nom: 3.15V to 3.45V
Input Capacitance: 10pF
Operating Temp Range: 0°C to 70°C
Interface Type: Parallel
Moisture Sensitivity Level: 3
Package Style:  TQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$6,836.40
USD
Quantity
Unit Price
90+
$75.96
Product Variant Information section