text.skipToContent text.skipToNavigation

Manufacturer Part #

72V281L15PFGI

3.3 VOLT CMOS SuperSync FIFO™

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 72V281L15PFGI - Technical Attributes
Attributes Table
Memory Density: 576kb
Operating Mode: Synchronous
Memory Organization: 64 K x 9
Clock Frequency-Max: 66.7MHz
Access Time-Max: 10ns
Supply Voltage-Nom: 3V to 3.6V
Input Capacitance: 10pF
Operating Temp Range: -40°C to +85°C
Interface Type: Parallel
Moisture Sensitivity Level: 3
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$7,487.10
USD
Quantity
Unit Price
90+
$83.19
Product Variant Information section